Part Details for AN30888A-VF by Panasonic Electronic Components
Overview of AN30888A-VF by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN30888A-VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7796
|
Newark | Led Driver, Buck-Boost/Boost/Buck, Pwm, Ssop-16, Full Reel, Device Topology:Boost, Buck, Buck-Boost, Input Voltage Min:3V, Input Voltage Max:20V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:1.5Mhz, Product Range:-Rohs Compliant: Yes |Panasonic AN30888A-VF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
56W3904
|
Newark | Led Driver, Buck-Boost/Boost/Buck, Pwm, Ssop-16, Device Topology:Boost, Buck, Buck-Boost, Input Voltage Min:3V, Input Voltage Max:20V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:1.5Mhz, No. Of Outputs:1Outputs Rohs Compliant: Yes |Panasonic AN30888A-VF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | 3200 |
|
$0.7440 / $2.4800 | Buy Now |
Part Details for AN30888A-VF
AN30888A-VF CAD Models
AN30888A-VF Part Data Attributes
|
AN30888A-VF
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AN30888A-VF
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |