Part Details for AN32180A-VB by Panasonic Electronic Components
Overview of AN32180A-VB by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN32180A-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1360
|
Newark | Led Driver, Pwm, 2.4Mhz, Qfn-16, Full Reel, Device Topology:Constant Current, No. Of Outputs:-, Output Current:-, Output Voltage:-, Driver Case Style:Qfn, No. Of Pins:16Pins, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Panasonic AN32180A-VB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
97W1359
|
Newark | Led Driver, Pwm, 2.4Mhz, Qfn-16, Device Topology:Constant Current, No. Of Outputs:-, Output Current:-, Output Voltage:-, Driver Case Style:Qfn, No. Of Pins:16Pins, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Panasonic AN32180A-VB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for AN32180A-VB
AN32180A-VB CAD Models
AN32180A-VB Part Data Attributes
|
AN32180A-VB
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AN32180A-VB
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |