AN32258A-PR
Panasonic Electronic Components
Description: Analog Circuit, 1 Func, WLCSP-48

Overview of AN32258A-PR by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for AN32258A-PR by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN32258A-PR by Panasonic Electronic Components

AN32258A-PR
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
WLCSP-48
Reach Compliance Code
unknown
Additional Feature
SEATED HT-CALCULATED
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-XBGA-B48
Length
3.16 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
0.71 mm
Supply Voltage-Max (Vsup)
19 V
Supply Voltage-Min (Vsup)
4.4 V
Supply Voltage-Nom (Vsup)
8 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
3.16 mm
Want to compare parts?
  1. AN32258A-PR
    Panasonic Electronic Components
    Analog Circuit, 1 Func, WLCSP-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN32258A-PR by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN32258A-PR by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN32258A-PR would you like to use for your alert(s)?
  • Please alert me when AN32258A-PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN32258A-PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN32258A-PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN32258A-PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN32258A-PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN32258A-PR by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: