Part Details for AN3310K by Panasonic Electronic Components
Overview of AN3310K by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AN3310K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECORD/PLAYBACK AMPLIFIER FOR VCR, 22 Pin, Plastic, SDIP | 18 |
|
Buy Now |
Part Details for AN3310K
AN3310K CAD Models
AN3310K Part Data Attributes
|
AN3310K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN3310K
Panasonic Electronic Components
Audio Amplifier, Bipolar, PDIP22, PLASTIC, SHRUNK, DIL-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |
Alternate Parts for AN3310K
This table gives cross-reference parts and alternative options found for AN3310K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN3310K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN3327K | Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDIP22, 0.300 INCH, PLASTIC, SDIP-22 | Panasonic Electronic Components | AN3310K vs AN3327K |
AN3380NK | Video Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDIP22, 0.300 INCH, PLASTIC, SDIP-22 | Panasonic Electronic Components | AN3310K vs AN3380NK |
BA7182AS | Video Preamplifier, 2 Channel(s), 1 Func, Bipolar, PDIP22, SDIP-22 | ROHM Semiconductor | AN3310K vs BA7182AS |