AN5279
Panasonic Electronic Components
Description: Audio Amplifier, 7W, 1 Channel(s), 1 Func, Bipolar, PSFM9, PLASTIC, HSIP-9

Overview of AN5279 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AN5279 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN5279 by Panasonic Electronic Components

AN5279
Panasonic Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
, SIP9,.07TB
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Panasonic
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Gain
34 dB
Harmonic Distortion
10%
JESD-30 Code
R-PSFM-T9
JESD-609 Code
e0
Number of Channels
1
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Output Power-Nom
7 W
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP9,.07TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max
50 mA
Supply Voltage-Max (Vsup)
24 V
Supply Voltage-Min (Vsup)
10 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. AN5279
    Panasonic Electronic Components
    Audio Amplifier, 7W, 1 Channel(s), 1 Func, Bipolar, PSFM9, PLASTIC, HSIP-9
    VS

Related Parts for AN5279

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN5279 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN5279 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN5279 would you like to use for your alert(s)?
  • Please alert me when AN5279 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN5279 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN5279 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN5279 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN5279.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN5279 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: