AN5615
Description: Consumer Circuit, Bipolar, PSIP12, PLASTIC, SIP-12

Overview of AN5615 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for AN5615 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components TV/VIDEO SIGNAL PROCESSOR, 12 Pin, Plastic, SIP 1
Buy Now

CAD Models for AN5615 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN5615 by Panasonic Electronic Components

AN5615
Panasonic Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SIP
Package Description
SIP, SIP12,.07
Pin Count
12
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PSIP-T12
JESD-609 Code
e0
Length
29.4 mm
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP12,.07
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
9.65 mm
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
12 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
3.85 mm
Want to compare parts?
  1. AN5615
    Panasonic Electronic Components
    Consumer Circuit, Bipolar, PSIP12, PLASTIC, SIP-12
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN5615 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN5615 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN5615 would you like to use for your alert(s)?
  • Please alert me when AN5615 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN5615 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN5615 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN5615 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN5615.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN5615 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: