Part Details for AN7125 by Panasonic Electronic Components
Overview of AN7125 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AN7125
AN7125 CAD Models
AN7125 Part Data Attributes
|
AN7125
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7125
Panasonic Electronic Components
Audio Amplifier, 12W, 2 Channel(s), 1 Func, PSFM12, HSIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HSIP-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSFM-T12 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 12 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12,.05TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN7125
This table gives cross-reference parts and alternative options found for AN7125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935289177118 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20 | NXP Semiconductors | AN7125 vs 935289177118 |
TDA8566Q/N1/S420,1 | TDA8566Q | NXP Semiconductors | AN7125 vs TDA8566Q/N1/S420,1 |
935268739112 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, PLASTIC, SOT-418-3, HSOP-20 | NXP Semiconductors | AN7125 vs 935268739112 |
TDA8563AQ/N2,112 | TDA8563AQ - 2 x 40 W/2 Ohm stereo BTL car radio power amplifier with diagnostic facility ZIP 13-Pin | NXP Semiconductors | AN7125 vs TDA8563AQ/N2,112 |
TDA8944J/N1,112 | TDA8944J - 2 x 7 W stereo Bridge Tied Load (BTL) audio amplifier ZIP 17-Pin | NXP Semiconductors | AN7125 vs TDA8944J/N1,112 |
TDA8566Q/N2/S438,1 | TDA8566Q | NXP Semiconductors | AN7125 vs TDA8566Q/N2/S438,1 |
TDA8566Q/N1 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | AN7125 vs TDA8566Q/N1 |
TDA8566Q/N2S,112 | TDA8566 - 2 x 40 W/2 ohm stereo BTL car radio power amplifier with differential inputs and diagnostic outputs ZIP 17-Pin | NXP Semiconductors | AN7125 vs TDA8566Q/N2S,112 |
935264190112 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Audio/Video Amplifier | NXP Semiconductors | AN7125 vs 935264190112 |
TDA8566TH/N2,518 | TDA8566 - 2 x 40 W/2 ohm stereo BTL car radio power amplifier with differential inputs and diagnostic outputs SOIC 20-Pin | NXP Semiconductors | AN7125 vs TDA8566TH/N2,518 |