Part Details for AN7141N by Panasonic Electronic Components
Overview of AN7141N by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for AN7141N
AN7141N CAD Models
AN7141N Part Data Attributes
|
AN7141N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7141N
Panasonic Electronic Components
Audio Amplifier, 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SIP | |
Package Description | , SIP9,.1 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN7141N
This table gives cross-reference parts and alternative options found for AN7141N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7141N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7116 | Audio Amplifier, 1 Func, Bipolar, PSIP9, SIL-9 | Panasonic Electronic Components | AN7141N vs AN7116 |
LM386S | Audio Amplifier, 1 Func, Bipolar, PSIP9, SIP-9 | Samsung Semiconductor | AN7141N vs LM386S |
KA386S | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PSIP9, SIP-9 | Samsung Semiconductor | AN7141N vs KA386S |
NJM386BS | Audio Amplifier, 0.085W, 1 Channel(s), 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9 | New Japan Radio Co Ltd | AN7141N vs NJM386BS |
AN7141 | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9 | Panasonic Electronic Components | AN7141N vs AN7141 |
BA526 | Audio Amplifier, 0.43W, 1 Channel(s), 1 Func, Bipolar, PSIP9, SIP-9 | ROHM Semiconductor | AN7141N vs BA526 |