Part Details for AN8481SB by Panasonic Electronic Components
Overview of AN8481SB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AN8481SB
AN8481SB CAD Models
AN8481SB Part Data Attributes
|
AN8481SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN8481SB
Panasonic Electronic Components
CD Motor Driver, PDSO30, HSOP-42/28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 42/28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G30 | |
Length | 18.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.3 mm |
Alternate Parts for AN8481SB
This table gives cross-reference parts and alternative options found for AN8481SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN8481SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32R511M-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | AN8481SB vs SSI32R511M-6CL |
LA6564H | CD Motor Driver, 4 Channel, PDSO30, 0.375 INCH, HSOP-28/30 | SANYO Electric Co Ltd | AN8481SB vs LA6564H |
LA6525M | CD Motor Driver, PDSO30, 0.375 INCH, MFP-30 | SANYO Electric Co Ltd | AN8481SB vs LA6525M |
VM764R630SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28 | VTC Inc | AN8481SB vs VM764R630SS |
BA6398FP-T1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | AN8481SB vs BA6398FP-T1 |
KA3022D3 | CD Motor Driver, PDSO28, 0.375 INCH, SSOP-28 | Fairchild Semiconductor Corporation | AN8481SB vs KA3022D3 |
LA6541ND | CD Motor Driver, 4 Channel, PDIP30, 0.400 INCH, DIP-30 | SANYO Electric Co Ltd | AN8481SB vs LA6541ND |
SSI32R522R-6L | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | AN8481SB vs SSI32R522R-6L |
VM350N830SS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO28 | VTC Inc | AN8481SB vs VM350N830SS |
LA6548NH | CD Motor Driver, 4 Channel, PDSO28, 0.375 INCH, HSOP-28 | SANYO Semiconductor Co Ltd | AN8481SB vs LA6548NH |