Datasheets
AN8495SB by: Panasonic Electronic Components

Stepper Motor Controller, NMOS, PDSO30, 0.400 INCH, PLASTIC, HSOP-28

Part Details for AN8495SB by Panasonic Electronic Components

Overview of AN8495SB by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Part Details for AN8495SB

AN8495SB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AN8495SB Part Data Attributes

AN8495SB Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
AN8495SB Panasonic Electronic Components Stepper Motor Controller, NMOS, PDSO30, 0.400 INCH, PLASTIC, HSOP-28
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description HSSOP, SOP42,.4,32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDSO-G30
Length 18.4 mm
Number of Functions 1
Number of Terminals 30
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Equivalence Code SOP42,.4,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 3.1 mm
Supply Current-Max (Isup) 9.5 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology NMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 8.3 mm

AN8495SB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN8495SB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN8495SB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN8495SB would you like to use for your alert(s)?
  • Please alert me when AN8495SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN8495SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN8495SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN8495SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN8495SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN8495SB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: