Part Details for AN8806SB by Panasonic Electronic Components
Overview of AN8806SB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for AN8806SB
AN8806SB CAD Models
AN8806SB Part Data Attributes:
|
AN8806SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN8806SB
Panasonic Electronic Components
Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDSO36, SSOP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for AN8806SB
This table gives cross-reference parts and alternative options found for AN8806SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN8806SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN8882SB | Read/Write Amplifier Circuit, 1 Channel, PDSO36, SSOP-36 | Panasonic Electronic Components | AN8806SB vs AN8882SB |
VM52001015PO | Read/Write Amplifier Circuit, 10 Channel, PDSO36, SOIC-36 | VTC Inc | AN8806SB vs VM52001015PO |
VM3121015PO | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | VTC Inc | AN8806SB vs VM3121015PO |
SSI32R515RM-10CM | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | AN8806SB vs SSI32R515RM-10CM |
32R2020-6CV36 | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO36 | Silicon Systems Inc | AN8806SB vs 32R2020-6CV36 |
32R2020R-10CM36 | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | AN8806SB vs 32R2020R-10CM36 |
32R2011R-10CM36 | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | Silicon Systems Inc | AN8806SB vs 32R2011R-10CM36 |
32R2101-10CM36 | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36 | Silicon Systems Inc | AN8806SB vs 32R2101-10CM36 |
VM710N820CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | AN8806SB vs VM710N820CPOJ |
VM710N820IPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | AN8806SB vs VM710N820IPOJ |