Part Details for AN_GPS_GSM_012LM by Suzhou Maswell Communication Technology Co Ltd
Overview of AN_GPS_GSM_012LM by Suzhou Maswell Communication Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1972ARUZ-R7 | Analog Devices | GSM Power Management System | |
ADP1972ARUZ-RL | Analog Devices | GSM Power Management System | |
AD8311ACBZ-P7 | Analog Devices | 2.5GHz 50dB GSM Power Amp Cont |
Price & Stock for AN_GPS_GSM_012LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3649-AN_GPS_GSM_012LM-ND
|
DigiKey | 2 COMBO ANTENNA SCREW Mount Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
15 In Stock |
|
$23.8714 / $32.1000 | Buy Now |