-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, CASE LL561
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5832
|
Newark | Anne-50Cn+ |Mini-Circuits ANNE-50CN+ Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-ANNE-50CN+-ND
|
DigiKey | TERM / SMA W/CAP & CHAIN/ ROHS Min Qty: 1 Lead time: 11 Weeks Container: Box |
169 In Stock |
|
$16.2800 | Buy Now |
DISTI #
139-ANNE-50CN
|
Mouser Electronics | RF Terminators TERM / SMA W/CAP & CHAIN/ RoHS RoHS: Compliant | 301 |
|
$15.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANNE-50CN+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ANNE-50CN+
Mini-Circuits
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, CASE LL561
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE LL561 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.065 |