Part Details for ANNE-50K+ by Mini-Circuits
Overview of ANNE-50K+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANNE-50K+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ANNE-50K+-ND
|
DigiKey | TERM / 2.92MM-M / 40GHZ ROHS Min Qty: 1 Lead time: 11 Weeks Container: Box |
48 In Stock |
|
$202.0624 / $216.6800 | Buy Now |
DISTI #
139-ANNE-50K
|
Mouser Electronics | RF Terminators TERM / 2.92MM-M / 40GHZ RoHS RoHS: Compliant | 73 |
|
$209.8900 / $214.6200 | Buy Now |
Part Details for ANNE-50K+
ANNE-50K+ CAD Models
ANNE-50K+ Part Data Attributes
|
ANNE-50K+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ANNE-50K+
Mini-Circuits
RF/Microwave Termination
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |