Part Details for ANS-3805 by BUD Industries Inc
Overview of ANS-3805 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANS-3805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4547
|
Newark | Enclosure, Emi/Rfi, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:44.96Mm, External Width - Metric:96Mm, External Depth - Metric:192Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries ANS-3805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$22.7200 / $29.4700 | Buy Now |
DISTI #
377-1590-ND
|
DigiKey | BOX ALUM NATURAL 7.56"L X 3.78"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$20.5625 / $29.1000 | Buy Now |
DISTI #
563-ANS-3805
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (7.6 X 3.8 X 1.8 In) RoHS: Compliant | 4 |
|
$20.5600 / $28.6700 | Buy Now |
DISTI #
70147792
|
RS | Enclosure, Alumum, Diecast, Natural, 5.91x3.94x2.95 , NEMA 4X, ANS Series | Bud Industries ANS-3805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8100 / $29.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.9400 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Wall Mount Box RoHS: Compliant | 32 Factory Stock |
|
$21.8700 / $28.9600 | Buy Now |
DISTI #
000000000002756137
|
Sager | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (7.6 X 3.8 X 1.8 In) Min Qty: 5 | 32 |
|
$20.6000 / $32.9000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Wall Mount Box RoHS: Compliant | 32 Factory Stock |
|
$21.8700 / $28.9600 | Buy Now |
DISTI #
10012438
|
TestEquity LLC | Bud Industries ANS-3805 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.6x3.8x1.8 in, ANS Series | 32 |
|
$25.3100 | Buy Now |