Part Details for ANS-3811-B by BUD Industries Inc
Overview of ANS-3811-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
DC1058A-D | Analog Devices | Combo Demoboard for LTC2207 an | |
DC1058A-E | Analog Devices | Combo Demoboard for LTC2207 an |
Price & Stock for ANS-3811-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4554
|
Newark | Enclosure, Emi/Rfi, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:173Mm, External Width - Metric:100Mm, External Depth - Metric:274Mm, Ip Rating:Ip67, Body Color:Black Rohs Compliant: Yes |Bud Industries ANS-3811-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 534 |
|
$60.8300 / $80.8000 | Buy Now |
DISTI #
377-1597-ND
|
DigiKey | BOX ALUM BLACK 10.79"L X 6.81"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
220 In Stock |
|
$58.5002 / $78.0000 | Buy Now |
DISTI #
563-ANS-3811-B
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket Black (10.8 X 6.8 X 3.9 In) RoHS: Compliant | 6 |
|
$58.5000 / $78.0000 | Buy Now |
DISTI #
70147800
|
RS | Enclosure, Alumum, Diecast, Black, 10.79x6.81x3.94 , NEMA 4X, ANS Series | Bud Industries ANS-3811-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$62.2100 / $80.8000 | Buy Now |
|
Future Electronics | ALUMINUM NEMA, EMI/RFI SHIELD 273.99mm x 172.99mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$63.7000 / $66.8900 | Buy Now |
|
Onlinecomponents.com | Box - Aluminum - 10.787" L x 6.811" W x 3.937" H (273.99mm x 172.99mm x 100.00mm) - EMI Shielded - PCB Supports - Black. RoHS: Compliant | 534 Factory Stock |
|
$57.1000 / $77.5400 | Buy Now |
DISTI #
000000000002756144
|
Sager | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket Black (10.8 X 6.8 X 3.9 In) Min Qty: 2 | 534 |
|
$55.0500 / $88.1000 | Buy Now |
|
Master Electronics | Box - Aluminum - 10.787" L x 6.811" W x 3.937" H (273.99mm x 172.99mm x 100.00mm) - EMI Shielded - PCB Supports - Black. RoHS: Compliant | 534 Factory Stock |
|
$57.1000 / $77.5400 | Buy Now |
DISTI #
10012445
|
TestEquity LLC | Bud Industries ANS-3811-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 10.8x6.8x3.9 in | 534 |
|
$67.7700 | Buy Now |