Part Details for ANS-3811 by BUD Industries Inc
Overview of ANS-3811 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANS-3811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4553
|
Newark | Enclosure, Emi/Rfi, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:173Mm, External Width - Metric:100Mm, External Depth - Metric:274Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries ANS-3811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$50.2300 / $64.8900 | Buy Now |
DISTI #
377-1596-ND
|
DigiKey | BOX ALUM NAT 10.79"L X 6.81"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
63 In Stock |
|
$48.3001 / $64.4500 | Buy Now |
DISTI #
563-ANS-3811
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (10.8 X 6.8 X 3.9 In) RoHS: Compliant | 10 |
|
$48.3000 / $63.3000 | Buy Now |
DISTI #
70147794
|
RS | Enclosure, Alumum, Diecast, Natural, 10.79x6.81x3.94 , NEMA 4X, ANS Series | Bud Industries ANS-3811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7400 / $63.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.4700 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Wall Mount Box RoHS: Compliant | 208 Factory Stock |
|
$48.3400 / $63.9900 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Wall Mount Box RoHS: Compliant | 208 Factory Stock |
|
$48.3400 / $63.9900 | Buy Now |
DISTI #
10012444
|
TestEquity LLC | Bud Industries ANS-3811 Aluminum Enclosure, EMI/RFI Shielding Gasket, 10.8x6.8x3.9 in, ANS Series | 208 |
|
$55.9200 | Buy Now |