Part Details for ANS-3817 by BUD Industries Inc
Overview of ANS-3817 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. |
Price & Stock for ANS-3817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4559
|
Newark | Enclosure, Emi/Rfi, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:150.1Mm, External Width - Metric:50Mm, External Depth - Metric:200Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries ANS-3817 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$37.4400 / $48.5900 | Buy Now |
DISTI #
377-1602-ND
|
DigiKey | BOX ALUM NATURAL 7.87"L X 5.91"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$33.9375 / $48.0000 | Buy Now |
DISTI #
563-ANS-3817
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (7.9 X 5.9 X 2 In) RoHS: Compliant | 2 |
|
$36.0000 / $47.5900 | Buy Now |
DISTI #
70147796
|
RS | Enclosure, Alumum, Diecast, Natural, 7.87x5.91x1.97 , NEMA 4X, ANS Series | Bud Industries ANS-3817 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.2300 / $52.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.2000 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Wall Mount Enclosure - External 7.87 x 5.91 x 1.97 Inches - Internal 7 x 5.03 x 1.77 Inches RoHS: Compliant | 59 Factory Stock |
|
$36.1000 / $47.7900 | Buy Now |
DISTI #
000000000002756149
|
Sager | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (7.9 X 5.9 X 2 In) Min Qty: 2 | 72 |
|
$33.9500 / $54.3000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Wall Mount Enclosure - External 7.87 x 5.91 x 1.97 Inches - Internal 7 x 5.03 x 1.77 Inches RoHS: Compliant | 59 Factory Stock |
|
$36.1000 / $47.7900 | Buy Now |
DISTI #
10012452
|
TestEquity LLC | Bud Industries ANS-3817 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x2 in, ANS Series | 59 |
|
$41.7700 | Buy Now |