Part Details for ANS-3825-B by BUD Industries Inc
Overview of ANS-3825-B by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANS-3825-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T3856
|
Newark | Enclosure, Emi/Rfi Box, Aluminum, Black, Enclosure Type:Emi/Rfi Box, Enclosure Material:Aluminum, External Height - Metric:162.05Mm, External Width - Metric:162.05Mm, External Depth - Metric:55.12Mm, Ip Rating:Ip67, Body Color:Black Rohs Compliant: Yes |Bud Industries ANS-3825-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$69.5900 / $73.9400 | Buy Now |
DISTI #
ANS-3825-B-ND
|
DigiKey | BOX ALUM BLACK 6.38"L X 6.38"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.4000 | Buy Now |
DISTI #
563-ANS-3825-B
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket Black (6.4 X 6.4 X 2.2 In) RoHS: Compliant | 1 |
|
$69.0500 / $72.6600 | Buy Now |
DISTI #
71270624
|
RS | Enclosure, NEMA4X, IP67,DieCast Alum, EMI/RFI, RecessedLid, Natural,7.87x5.91x1.1,AN | Bud Industries ANS-3825-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.2300 / $83.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.8000 | Buy Now |
|
Onlinecomponents.com | Box - Aluminum - 6.378" L x 6.378" W x 2.165" H (162.00mm x 162.00mm x 55.00mm) - EMI Shielded - PCB Supports - Black. RoHS: Compliant | 68 Factory Stock |
|
$55.2200 / $74.9900 | Buy Now |
|
Master Electronics | Box - Aluminum - 6.378" L x 6.378" W x 2.165" H (162.00mm x 162.00mm x 55.00mm) - EMI Shielded - PCB Supports - Black. RoHS: Compliant | 68 Factory Stock |
|
$55.2200 / $74.9900 | Buy Now |
DISTI #
10012461
|
TestEquity LLC | Bud Industries ANS-3825-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 6.4x6.4x2.2 in | 68 |
|
$65.5400 | Buy Now |