Part Details for ANS-3825 by BUD Industries Inc
Overview of ANS-3825 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANS-3825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T3855
|
Newark | Enclosure, Emi/Rfi Box, Alum, Natural, Enclosure Type:Emi/Rfi Box, Enclosure Material:Diecast Aluminum Alloy, External Height - Metric:162Mm, External Width - Metric:162Mm, External Depth - Metric:55Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries ANS-3825 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$54.2400 / $62.9100 | Buy Now |
DISTI #
377-1994-ND
|
DigiKey | BOX ALUM NATURAL 6.38"L X 6.38"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.3000 | Buy Now |
DISTI #
563-ANS-3825
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (6.4 X 6.4 X 2.2 In) RoHS: Compliant | 4 |
|
$54.3100 / $60.4900 | Buy Now |
DISTI #
71270623
|
RS | Enclosure, NEMA4X, IP67,DieCast Alum, EMI/RFI, RecessedLid, Natural,7.87x5.91x1.1,AN | Bud Industries ANS-3825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2300 / $65.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.6000 | Buy Now |
|
Onlinecomponents.com | Box - Aluminum - 6.378" L x 6.378" W x 2.165" H (162.00mm x 162.00mm x 55.00mm) - EMI Shielded - PCB Supports - Natural. RoHS: Compliant |
10 In Stock 3 Factory Stock |
|
$59.5500 / $82.3500 | Buy Now |
DISTI #
67205009
|
Verical | Natural Aluminum Box Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 10 |
|
$61.2848 / $70.8407 | Buy Now |
|
Master Electronics | Box - Aluminum - 6.378" L x 6.378" W x 2.165" H (162.00mm x 162.00mm x 55.00mm) - EMI Shielded - PCB Supports - Natural. RoHS: Compliant |
10 In Stock 3 Factory Stock |
|
$59.5500 / $82.3500 | Buy Now |
DISTI #
10012460
|
TestEquity LLC | Bud Industries ANS-3825 Aluminum Enclosure, EMI/RFI Shielding Gasket, 6.4x6.4x2.2 in, ANS Series | 3 |
|
$51.4600 | Buy Now |