There are no models available for this part yet.
Overview of ANS-3831 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
DC1058A-D | Analog Devices | Combo Demoboard for LTC2207 an | |
DC1058A-E | Analog Devices | Combo Demoboard for LTC2207 an |
Price & Stock for ANS-3831 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12T3861
|
Newark | Enclosure, Emi/Rfi Box, Alum, Natural, Enclosure Type:Emi/Rfi Box, Enclosure Material:Aluminum, External Height - Metric:201.93Mm, External Width - Metric:141.98Mm, External Depth - Metric:80.01Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries ANS-3831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$53.9200 / $69.9000 | Buy Now | |
DISTI #
377-1997-ND
|
DigiKey | BOX ALUM NATURAL 7.95"L X 5.59"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$51.8501 / $69.1000 | Buy Now | |
DISTI #
563-ANS-3831
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (8 X 5.6 X 3.2 In) RoHS: Compliant | 2 |
|
$51.8500 / $70.4900 | Buy Now | |
DISTI #
71270629
|
RS | Enclosure, NEMA4X, IP67,DieCast Alum, EMI/RFI, RecessedLid, Natural,7.87x5.91x1.1,AN | Bud Industries ANS-3831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.7900 / $75.0600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.0000 | Buy Now | ||
Onlinecomponents.com | Natural Die Cast Aluminum Wall Mount Box - External 7.95 x 5.59 x 3.15 Inches - Internal 7.09 x 4.72 x 2.95 Inches RoHS: Compliant | 126 Factory Stock |
|
$51.8600 / $68.6500 | Buy Now | ||
DISTI #
000000000003359559
|
Sager | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (8 X 5.6 X 3.2 In) Min Qty: 2 | 126 |
|
$48.7500 / $78.0000 | Buy Now | |
Master Electronics | Natural Die Cast Aluminum Wall Mount Box - External 7.95 x 5.59 x 3.15 Inches - Internal 7.09 x 4.72 x 2.95 Inches RoHS: Compliant | 126 Factory Stock |
|
$51.8600 / $68.6500 | Buy Now | ||
DISTI #
10012466
|
TestEquity LLC | Bud Industries ANS-3831 Aluminum Enclosure, EMI/RFI Shielding Gasket, 8x5.6x3.2 in, ANS Series | 126 |
|
$60.0000 | Buy Now |