There are no models available for this part yet.
Overview of ANS-3833 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. |
Price & Stock for ANS-3833 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12T3863
|
Newark | Enclosure, Emi/Rfi, Aluminum, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:55Mm, External Width - Metric:186Mm, External Depth - Metric:266Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries ANS-3833 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$64.7400 / $83.9700 | Buy Now | |
DISTI #
377-1998-ND
|
DigiKey | BOX ALUM NAT 10.32"L X 7.17"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
39 In Stock |
|
$62.2501 / $83.0000 | Buy Now | |
DISTI #
563-ANS-3833
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (10.3 X 7.2 X 2.2 In) RoHS: Compliant | 0 |
|
$62.2500 / $81.7400 | Order Now | |
DISTI #
71270631
|
RS | Enclosure, NEMA4X, IP67,DieCast Alum, EMI/RFI, RecessedLid, Natural,7.87x5.91x1.1,AN | Bud Industries ANS-3833 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.4300 / $90.1600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.4700 | Buy Now | ||
Onlinecomponents.com | Natural Die Cast Aluminum Wall Mount Box - External 10.31 x 7.17 x 2.17 Inches - Internal 9.45 x 6.3 x 1.97 Inches RoHS: Compliant | 0 |
|
$60.7200 / $82.4700 | Buy Now | ||
DISTI #
000000000003359561
|
Sager | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket (10.3 X 7.2 X 2.2 In) Min Qty: 2 | 37 |
|
$58.6000 / $93.7500 | Buy Now | |
DISTI #
10012468
|
TestEquity LLC | Bud Industries ANS-3833 Aluminum Enclosure, EMI/RFI Shielding Gasket, 10.3x7.2x2.2 in, ANS Series | 0 |
|
$72.0800 | Buy Now |