Part Details for ANS-I-5A by OptiFuse
Overview of ANS-I-5A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1058A-D | Analog Devices | Combo Demoboard for LTC2207 an | |
DC1058A-E | Analog Devices | Combo Demoboard for LTC2207 an | |
DC1058A-B | Analog Devices | Combo Demoboard for LTC2207 an |
Price & Stock for ANS-I-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANS-I-5A-ND
|
DigiKey | FUSE AUTOMOTIVE 5A 32VDC BLADE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
894 In Stock |
|
$1.2510 / $2.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7150 / $1.7780 | Buy Now |
DISTI #
ANS-I-5A
|
TME | Fuse: fuse, 5A, 32VDC, automotive, 11mm, Mini LOW PROFILE Min Qty: 1000 | 0 |
|
$2.2800 / $2.5500 | RFQ |