Part Details for ANS-W-15A-18R by OptiFuse
Overview of ANS-W-15A-18R by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANS-W-15A-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANS-W-15A-18R-ND
|
DigiKey | FUSE AUTO 15A 32VDC BLADE MINI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$2.9560 / $6.8700 | Buy Now |
DISTI #
ANS-W-15A-18R
|
TME | Fuse: fuse, 15A, 32VDC, automotive, 11mm, Mini LOW PROFILE Min Qty: 100 | 0 |
|
$5.3800 / $6.0200 | RFQ |
|
PUI | Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 25 |
|
RFQ | |
|
South Electronics | ANS-W-15A-18R | 25 |
|
RFQ |