There are no models available for this part yet.
Overview of ANT-2/5-VDP-2000-RPS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for ANT-2/5-VDP-2000-RPS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2100 / $21.2800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.2100 / $21.2800 | Buy Now |
CAD Models for ANT-2/5-VDP-2000-RPS by TE Connectivity
Part Data Attributes for ANT-2/5-VDP-2000-RPS by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RP-SMA-F; SMA-M, IT CAN ALSO OPERATE AT 5.15 TO 5.85 GHZ
|
Application
|
BLUETOOTH/IOT/ISM/WIRELESS/WLAN/ZIGBEE
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Mounting Feature
|
ADHESIVE MOUNT
|
Omnidirectional
|
YES
|
Operating Frequency-Max
|
2485 MHz
|
Operating Frequency-Min
|
2400 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Polarization
|
LINEAR
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|
Surface Mount
|
NO
|
Transmission Power-Max
|
10 W
|
VSWR-Max
|
1.5
|