Part Details for ANT-2.4-CW-HWR-RPS by TE Connectivity
Overview of ANT-2.4-CW-HWR-RPS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-2.4-CW-HWR-RPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5428
|
Newark | Rf Antenna, 2.3 To 2.6Mhz, 3.2Dbi, Antenna Type:Wifi/Bluetooth/Zigbee, Frequency Min:2.3Mhz, Frequency Max:2.6Mhz, Antenna Mounting:Rp Sma Connector, Gain:3.2Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-2.4-CW-HWR-RPS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$10.8300 | Buy Now |
DISTI #
ANT-2.4-CW-HWR-RPS-ND
|
DigiKey | RF ANT 2.4GHZ WHIP TILT RP-SMA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
336 In Stock |
|
$12.1375 / $12.9600 | Buy Now |
DISTI #
712-ANT-2.4-CWHWRRPS
|
Mouser Electronics | Antennas RPSMA Tilt Swivel 1/2 WaveWhip 2.45GHz RoHS: Compliant | 196 |
|
$12.1300 / $12.1400 | Buy Now |
|
Onlinecomponents.com | Antenna 1/2 Wave Whip Swivel 2.4GHz RPS RoHS: Compliant |
100 In Stock |
|
$10.5300 / $16.2000 | Buy Now |
|
Master Electronics | Antenna 1/2 Wave Whip Swivel 2.4GHz RPS RoHS: Compliant |
100 In Stock |
|
$10.5300 / $16.2000 | Buy Now |