Part Details for ANT-2.4-CW-HWR-SMA by Linx Technologies Inc
Overview of ANT-2.4-CW-HWR-SMA by Linx Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-2.4-CW-HWR-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79326471
|
Verical | ANT-2.4-CW-HWR-SMA Min Qty: 5 Package Multiple: 5 Date Code: 2330 | Americas - 100 |
|
$15.8990 / $21.0600 | Buy Now |
|
New Advantage Corporation | RF ANT 2.4GHZ WHIP TILT SMA MALE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
$31.6400 / $33.9000 | Buy Now |
Part Details for ANT-2.4-CW-HWR-SMA
ANT-2.4-CW-HWR-SMA CAD Models
ANT-2.4-CW-HWR-SMA Part Data Attributes
|
ANT-2.4-CW-HWR-SMA
Linx Technologies Inc
Buy Now
|
Compare Parts:
ANT-2.4-CW-HWR-SMA
Linx Technologies Inc
|
Samacsys Manufacturer | Linx Technologies |