Part Details for ANT-2.4-CW-QW-SMA by Linx Technologies Inc
Overview of ANT-2.4-CW-QW-SMA by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-2.4-CW-QW-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RF ANT 2.4GHZ WHIP STR SMA MALE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$22.7500 / $24.3700 | Buy Now |
Part Details for ANT-2.4-CW-QW-SMA
ANT-2.4-CW-QW-SMA CAD Models
ANT-2.4-CW-QW-SMA Part Data Attributes
|
ANT-2.4-CW-QW-SMA
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-CW-QW-SMA
Linx Technologies Inc
ANTENNA 2.4GHZ 1/2WAV WHIP SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-02-28 | |
Additional Feature | RP-SMA-F | |
Application | BLUETOOTH/CELLULAR/ISM/IOT/LTE/SIGFOX/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 2350 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 1.9 |