Part Details for ANT-2.4-CW-QW-SMA by TE Connectivity
Overview of ANT-2.4-CW-QW-SMA by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-2.4-CW-QW-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2598
|
Newark | Rf Antenna, 2.35 To 2.6Ghz, 1.1Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-2.4-CW-QW-SMA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$14.9300 / $20.6900 | Buy Now |
DISTI #
ANT-2.4-CW-QW-SMA-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR SMA MALE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1739 In Stock |
|
$8.7250 / $10.8000 | Buy Now |
DISTI #
712-ANT-2.4-CW-QWSMA
|
Mouser Electronics | Antennas SMA Connectorized 1/2 Wave Whip 2.4GHz RoHS: Compliant | 494 |
|
$8.7200 / $9.5900 | Buy Now |
DISTI #
V36:1790_27666139
|
Arrow Electronics | ANTENNA WITH CENTER FREQ. 2.45GHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2217 | Americas - 100 |
|
$8.1430 / $8.6700 | Buy Now |
|
Onlinecomponents.com | Antenna 1/2 Wave Whip 2.4GHz SMA RoHS: Compliant |
150 In Stock |
|
$8.7800 / $13.5000 | Buy Now |
DISTI #
73589062
|
Verical | ANTENNA WITH CENTER FREQ. 2.45GHZ RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1500 |
|
$9.0000 / $11.4478 | Buy Now |
DISTI #
69787393
|
Verical | ANTENNA WITH CENTER FREQ. 2.45GHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 100 |
|
$8.6700 | Buy Now |
DISTI #
L9000024-01
|
Avnet Abacus | Whip Antenna Linear 2600MHz 1.1dBi 50 Ohm Connector Mount (Alt: L9000024-01) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Antenna 1/2 Wave Whip 2.4GHz SMA RoHS: Compliant |
150 In Stock |
|
$8.7800 / $13.5000 | Buy Now |
Part Details for ANT-2.4-CW-QW-SMA
ANT-2.4-CW-QW-SMA CAD Models
ANT-2.4-CW-QW-SMA Part Data Attributes
|
ANT-2.4-CW-QW-SMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-CW-QW-SMA
TE Connectivity
Mobile Station Antenna, 2350MHz Min, 2600MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RP-SMA-F | |
Application | BLUETOOTH/CELLULAR/ISM/IOT/LTE/SIGFOX/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 2350 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 1.9 |