Part Details for ANT-2.4-CW-RAH-SMA by Linx Technologies Inc
Overview of ANT-2.4-CW-RAH-SMA by Linx Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-2.4-CW-RAH-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79326316
|
Verical | Antenna Helical 1.6dBi Gain 2600MHz Min Qty: 10 Package Multiple: 5 Date Code: 2332 | Americas - 100 |
|
$8.3590 / $12.3890 | Buy Now |
|
New Advantage Corporation | RF ANT 2.4GHZ WHIP RA SMA MALE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 69 |
|
$14.2400 / $15.2600 | Buy Now |
Part Details for ANT-2.4-CW-RAH-SMA
ANT-2.4-CW-RAH-SMA CAD Models
ANT-2.4-CW-RAH-SMA Part Data Attributes
|
ANT-2.4-CW-RAH-SMA
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-CW-RAH-SMA
Linx Technologies Inc
ANTENNA 2.4GHZ 1/4WAVE RA SMA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Linx Technologies | |
RF/Microwave Device Type | HELIX ANTENNA |