Part Details for ANT-2.4-CW-RCT-RP by TE Connectivity
Overview of ANT-2.4-CW-RCT-RP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-2.4-CW-RCT-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5434
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 2.2Dbi, Antenna Type:Wifi/Bluetooth/Zigbee, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Rp Sma Connector, Gain:2.2Dbi, Vswr:1.9, Input Power:-, Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-2.4-CW-RCT-RP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$9.1000 | Buy Now |
DISTI #
ANT-2.4-CW-RCT-RP-ND
|
DigiKey | RF ANT 2.4GHZ WHIP TILT RP-SMA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1303 In Stock |
|
$9.6625 / $12.4600 | Buy Now |
DISTI #
712-ANT-2.4-CW-RCTRP
|
Mouser Electronics | Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH RoHS: Compliant | 471 |
|
$10.1600 / $11.0000 | Buy Now |
DISTI #
V36:1790_27666144
|
Arrow Electronics | Antenna Swivel 2.2dBi Gain 2500MHz Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2413 | Americas - 468 |
|
$9.2350 / $12.3870 | Buy Now |
DISTI #
AMPANT-2.4-CW-RCT-RP
|
Heilind Electronics | L9000031-01 ANT 1/2 WAVE SWIVEL 2.4GHZ RPS | Americas - 0 in Stock |
|
$11.0000 / $11.5374 | Buy Now |
|
Onlinecomponents.com | Antenna 1/2 Wave Swivel 2.4GHz RPS RoHS: Compliant |
100 In Stock |
|
$9.9600 / $13.6100 | Buy Now |
DISTI #
79323808
|
Verical | Antenna Swivel 2.2dBi Gain 2500MHz Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 468 |
|
$12.3870 | Buy Now |
DISTI #
AMPANT-2.4-CW-RCT-RP
|
Interstate Connecting Components | L9000031-01 ANT 1/2 WAVE SWIVEL 2.4GHZ RPS | 0 |
|
$11.0000 / $11.5374 | Buy Now |
|
Master Electronics | Antenna 1/2 Wave Swivel 2.4GHz RPS RoHS: Compliant |
100 In Stock |
|
$9.9600 / $13.6100 | Buy Now |
Part Details for ANT-2.4-CW-RCT-RP
ANT-2.4-CW-RCT-RP CAD Models
ANT-2.4-CW-RCT-RP Part Data Attributes
|
ANT-2.4-CW-RCT-RP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-CW-RCT-RP
TE Connectivity
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RP-SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.9 |