There are no models available for this part yet.
Overview of ANT-2.4-CW-RCT-SS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303099NLF | Amphenol Communications Solutions | RCT POWER CONTACT 8-844-PF-118-13 | |
86303065NLF | Amphenol Communications Solutions | RCT POWER CONTACT 16-844-PF-115-13 | |
86303061NLF | Amphenol Communications Solutions | RCT POWER CONTACT 14-844-PF-116-13 |
Price & Stock for ANT-2.4-CW-RCT-SS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK5435
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 2.2Dbi, Antenna Type:Wifi/Bluetooth/Zigbee, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Sma Connector, Gain:2.2Dbi, Vswr:1.9, Input Power:-, Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-2.4-CW-RCT-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$12.8900 | Buy Now | |
DISTI #
ANT-2.4-CW-RCT-SS-ND
|
DigiKey | RF ANT 2.4GHZ WHIP TILT SMA MALE Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1524 In Stock |
|
$9.6625 / $12.4600 | Buy Now | |
DISTI #
712-ANT-2.4-CW-RCTSS
|
Mouser Electronics | Antennas SMA RAngle Mult-Pos 1/2 Wave Whip2.45GHz RoHS: Compliant | 422 |
|
$9.6600 / $11.8100 | Buy Now | |
Onlinecomponents.com | Antenna 1/2 Wave Swivel 2.4GHz SMA RoHS: Compliant |
200 In Stock |
|
$9.9600 / $13.6100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6000 / $26.2800 | Buy Now | ||
DISTI #
82396108
|
Verical | Antenna Whip 2.2dBi Gain 2500MHz Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$16.9400 / $18.3800 | Buy Now | |
Master Electronics | Antenna 1/2 Wave Swivel 2.4GHz SMA RoHS: Compliant |
200 In Stock |
|
$9.9600 / $13.6100 | Buy Now |
CAD Models for ANT-2.4-CW-RCT-SS by TE Connectivity
Part Data Attributes for ANT-2.4-CW-RCT-SS by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
SMA
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Mounting Feature
|
PANEL MOUNT
|
Omnidirectional
|
YES
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
2400 MHz
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
BASE STATION/BROADCAST TRANSMISSION ANTENNA
|
Surface Mount
|
NO
|
VSWR-Max
|
1.9
|