Part Details for ANT-2.4-FPC-LV150M4 by TE Connectivity
Overview of ANT-2.4-FPC-LV150M4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-2.4-FPC-LV150M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-2.4-FPC-LV150M4-ND
|
DigiKey | ANT 2.4 FPC 45X7 150 CBL MHF4 Min Qty: 2000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.6200 | Buy Now |
DISTI #
712-ANT-24FPCLV150M4
|
Mouser Electronics | Antennas 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 150mm cable, MHF4 RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.0200 / $8.2600 | Buy Now | |
|
Master Electronics | 0 |
|
$3.0200 / $8.2600 | Buy Now |
Part Details for ANT-2.4-FPC-LV150M4
ANT-2.4-FPC-LV150M4 CAD Models
ANT-2.4-FPC-LV150M4 Part Data Attributes:
|
ANT-2.4-FPC-LV150M4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-FPC-LV150M4
TE Connectivity
Mobile Station Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |