Part Details for ANT-2.4-FPC-SF100UF by TE Connectivity
Overview of ANT-2.4-FPC-SF100UF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-2.4-FPC-SF100UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-2.4-FPC-SF100UF-ND
|
DigiKey | ANT 2.4 FPC 25X20 100 CBL UFL Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1890 In Stock |
|
$2.7500 / $3.2200 | Buy Now |
DISTI #
712-ANT2.4FPCSF100UF
|
Mouser Electronics | Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 100mm cable, UFL RoHS: Compliant | 1177 |
|
$2.5700 / $2.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4000 / $6.5600 | Buy Now | |
|
Master Electronics | 0 |
|
$2.4000 / $6.5600 | Buy Now |
Part Details for ANT-2.4-FPC-SF100UF
ANT-2.4-FPC-SF100UF CAD Models
ANT-2.4-FPC-SF100UF Part Data Attributes
|
ANT-2.4-FPC-SF100UF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-FPC-SF100UF
TE Connectivity
Mobile Station Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |