Part Details for ANT-2.4-FPC-SF150UF by TE Connectivity
Overview of ANT-2.4-FPC-SF150UF by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-2.4-FPC-SF150UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-2.4-FPC-SF150UF-ND
|
DigiKey | ANT 2.4 FPC 25X20 150 CBL UFL Min Qty: 2000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.8200 | Buy Now |
DISTI #
712-ANT2.4FPCSF150UF
|
Mouser Electronics | Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 150mm cable, UFL RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.4500 / $6.7000 | Buy Now | |
|
Master Electronics | 0 |
|
$2.4500 / $6.7000 | Buy Now |
Part Details for ANT-2.4-FPC-SF150UF
ANT-2.4-FPC-SF150UF CAD Models
ANT-2.4-FPC-SF150UF Part Data Attributes:
|
ANT-2.4-FPC-SF150UF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-FPC-SF150UF
TE Connectivity
Mobile Station Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |