There are no models available for this part yet.
Overview of ANT-2.4-ID-2000-SMA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-2.4-ID-2000-SMA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK5438
|
Newark | Rf Antenna, 2.4 To 2.485Ghz, 3.9Dbi, Antenna Type:Wifi/Bluetooth/Zigbee/Wlan, Frequency Min:2.4Ghz, Frequency Max:2.485Ghz, Antenna Mounting:Sma Connector, Gain:3.9Dbi, Vswr:1.4, Input Power:10W, Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-2.4-ID-2000-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$26.3000 | Buy Now | |
DISTI #
ANT-2.4-ID-2000-SMA-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR BRKT 2M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
194 In Stock |
|
$19.7250 / $23.2000 | Buy Now | |
DISTI #
712-ANT-2.4-ID-2-SMA
|
Mouser Electronics | Antennas 2.4GHz, 2m, SMA RoHS: Compliant | 70 |
|
$18.7900 / $19.4900 | Buy Now | |
Onlinecomponents.com | Antenna Ind 2.4GHz RG58 2M SMA RoHS: Compliant |
120 In Stock |
|
$19.1500 / $27.7800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5000 / $40.4900 | Buy Now | ||
DISTI #
69747413
|
Verical | Antenna Dipole 3dBi Gain 2600MHz Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 120 |
|
$15.3300 / $16.1800 | Buy Now | |
DISTI #
C1S114414876862
|
Chip1Stop | Antennas RoHS: Compliant | 120 |
|
$17.1000 | Buy Now | |
Master Electronics | Antenna Ind 2.4GHz RG58 2M SMA RoHS: Compliant |
120 In Stock |
|
$19.1500 / $27.7800 | Buy Now |
CAD Models for ANT-2.4-ID-2000-SMA by TE Connectivity
Part Data Attributes for ANT-2.4-ID-2000-SMA by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|