There are no models available for this part yet.
Overview of ANT-2.4-LCW-RPS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for ANT-2.4-LCW-RPS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ANT-2.4-LCW-RPS-ND
|
DigiKey | 2.4GHZ DIPOLE ANTENNA RP-SMA Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1389 In Stock |
|
$2.8250 / $3.7600 | Buy Now | |
DISTI #
712-ANT-2.4-LCW-RPS
|
Mouser Electronics | Antennas 2.4GHz Dipole Tilt Swivel Antenna RSMA RoHS: Compliant | 1906 |
|
$2.7800 / $3.1600 | Buy Now | |
Onlinecomponents.com | Antenna Dipole 2.4GHz Tilt Swivel RPS RoHS: Compliant |
1450 In Stock |
|
$2.7300 / $3.5900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $7.6800 | Buy Now | ||
Master Electronics | Antenna Dipole 2.4GHz Tilt Swivel RPS RoHS: Compliant |
1450 In Stock |
|
$2.7300 / $3.5900 | Buy Now |
CAD Models for ANT-2.4-LCW-RPS by TE Connectivity
Part Data Attributes for ANT-2.4-LCW-RPS by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|