Part Details for ANT-2.4-WRT-MON-MHF4 by TE Connectivity
Overview of ANT-2.4-WRT-MON-MHF4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon | |
LTC6803IG-1#PBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for ANT-2.4-WRT-MON-MHF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-2.4-WRT-MON-MHF4-ND
|
DigiKey | ANT 2.4GHZ DOME PNL MNT MHF4 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
981 In Stock |
|
$14.2601 / $15.8500 | Buy Now |
DISTI #
712-ANT-24WRTMONMHF4
|
Mouser Electronics | Antennas 2.4 GHz Dipole Dome Antenna, External Panel Mount, 216 mm Cable, MHF4-Type Plug RoHS: Compliant | 416 |
|
$12.9200 / $14.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1800 / $34.2400 | Buy Now |
|
Onlinecomponents.com | Antenna Dome 2.4GHz 1.13 216 MHF4 RoHS: Compliant | 0 |
|
$12.4200 / $34.9200 | Buy Now |
|
Master Electronics | Antenna Dome 2.4GHz 1.13 216 MHF4 RoHS: Compliant | 0 |
|
$12.4200 / $34.9200 | Buy Now |
Part Details for ANT-2.4-WRT-MON-MHF4
ANT-2.4-WRT-MON-MHF4 CAD Models
ANT-2.4-WRT-MON-MHF4 Part Data Attributes
|
ANT-2.4-WRT-MON-MHF4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-WRT-MON-MHF4
TE Connectivity
Base Station/Broadcast Transmission Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |