Part Details for ANT-2.4-WRT-MON-SMA by TE Connectivity
Overview of ANT-2.4-WRT-MON-SMA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-2.4-WRT-MON-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5441
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 2.7Dbi, Antenna Type:Wifi/Wlan/Bluetooth/Zigbee/Ism/Iot, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Sma Connector, Gain:2.7Dbi, Vswr:1.7, Input Power:5W, Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-2.4-WRT-MON-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$13.1800 | Buy Now |
DISTI #
ANT-2.4-WRT-MON-SMA-ND
|
DigiKey | RF ANT 2.4GHZ DOME SMA ML PNL MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
695 In Stock |
|
$14.0000 / $15.7700 | Buy Now |
DISTI #
712-ANT2.4WRTMON-SMA
|
Mouser Electronics | Antennas 2.4 GHz Antenna WRT Monopole SMA RoHS: Compliant | 127 |
|
$14.3000 / $15.7700 | Buy Now |
|
Onlinecomponents.com | Antenna Dome Mon 2.4GHz RG174 SMA RoHS: Compliant |
100 In Stock |
|
$13.6500 / $19.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9000 / $29.1200 | Buy Now |
DISTI #
68404273
|
Verical | Antenna Panel 2.7dBi Gain 2500MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 244 |
|
$11.2120 / $12.3230 | Buy Now |
DISTI #
C1S114412373714
|
Chip1Stop | Antennas RoHS: Compliant | 244 |
|
$12.1000 / $12.3230 | Buy Now |
|
Master Electronics | Antenna Dome Mon 2.4GHz RG174 SMA RoHS: Compliant |
100 In Stock |
|
$13.6500 / $19.7200 | Buy Now |
Part Details for ANT-2.4-WRT-MON-SMA
ANT-2.4-WRT-MON-SMA CAD Models
ANT-2.4-WRT-MON-SMA Part Data Attributes
|
ANT-2.4-WRT-MON-SMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-WRT-MON-SMA
TE Connectivity
Base Station/Broadcast Transmission Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |