Part Details for ANT-2.4-WRT-MON-UFL by TE Connectivity
Overview of ANT-2.4-WRT-MON-UFL by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon | |
LTC6803IG-1#PBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for ANT-2.4-WRT-MON-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5442
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 2.7Dbi, Antenna Type:Wifi/Wlan/Bluetooth/Zigbee/Ism/Iot, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Mhf1/Ufl Connector, Gain:2.7Dbi, Vswr:1.7, Input Power:5W Rohs Compliant: Yes |Linx Te Connectivity ANT-2.4-WRT-MON-UFL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$18.7000 / $20.2500 | Buy Now |
DISTI #
ANT-2.4-WRT-MON-UFL-ND
|
DigiKey | RF ANT 2.4GHZ DOME U.FL PANEL MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
305 In Stock |
|
$15.1875 / $17.1100 | Buy Now |
DISTI #
L9000107-01
|
Avnet Americas | RF Antenna Linear 2.5GHz 2.7dBi 50Ohm Panel Mount - Bulk (Alt: L9000107-01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 0 Weeks, 5 Days Container: Bulk | 600 Factory Stock |
|
$14.3370 / $17.2530 | Buy Now |
DISTI #
712-ANT2.4WRTMON-UFL
|
Mouser Electronics | Antennas 2.4 GHz Antenna WRT Monopole UFL RoHS: Compliant | 557 |
|
$15.5100 / $17.1100 | Buy Now |
|
Onlinecomponents.com | Antenna WRT Dome Mon 2.4GHz RG174 UFL RoHS: Compliant |
100 In Stock |
|
$14.8100 / $21.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0800 / $31.5900 | Buy Now |
DISTI #
73589587
|
Verical | Monopole Antenna RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 700 |
|
$15.0700 | Buy Now |
DISTI #
68774426
|
Verical | Monopole Antenna RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2321 | Americas - 100 |
|
$17.1168 | Buy Now |
DISTI #
C1S114412395974
|
Chip1Stop | Antennas RoHS: Compliant | 100 |
|
$19.1000 / $19.4000 | Buy Now |
|
Master Electronics | Antenna WRT Dome Mon 2.4GHz RG174 UFL RoHS: Compliant |
100 In Stock |
|
$14.8100 / $21.3900 | Buy Now |
Part Details for ANT-2.4-WRT-MON-UFL
ANT-2.4-WRT-MON-UFL CAD Models
ANT-2.4-WRT-MON-UFL Part Data Attributes
|
ANT-2.4-WRT-MON-UFL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-WRT-MON-UFL
TE Connectivity
Base Station/Broadcast Transmission Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |