Part Details for ANT-24G-905-SMA by RF Solutions LTD
Overview of ANT-24G-905-SMA by RF Solutions LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-24G-905-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-24G-905-SMA-ND
|
DigiKey | RF ANT 2.4GHZ WHIP TILT RP-SMA-K Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
32 In Stock |
|
$8.6000 | Buy Now |
DISTI #
223-ANT-24G-905-SMA
|
Mouser Electronics | Antennas 2.4GHZ +5B GAIN SMA ANTENNA RoHS: Compliant | 49 |
|
$8.5000 / $8.6000 | Buy Now |