-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Base Station/Broadcast Transmission Antenna,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5553
|
Newark | Dipole Antenna, 2.4Ghz, 2.5Dbi Rohs Compliant: Yes |Rf Solutions ANT-2DIP2R-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $5.4600 | Buy Now |
DISTI #
357-ANT-2DIP2R-SMA-ND
|
DigiKey | 2.4GHZ 2.5DBI HINGED WHIP ANTENN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
35 In Stock |
|
$2.5926 / $5.1700 | Buy Now |
DISTI #
223-ANT-2DIP2R-SMA
|
Mouser Electronics | Antennas 2.4GHz 2.5dbi Hinged Whip Antenna SMAM 110mm RoHS: Compliant | 51 |
|
$2.5600 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT-2DIP2R-SMA
RF Solutions LTD
Buy Now
Datasheet
|
Compare Parts:
ANT-2DIP2R-SMA
RF Solutions LTD
Base Station/Broadcast Transmission Antenna,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RF SOLUTIONS | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |