Part Details for ANT-315-CW-HD by TE Connectivity
Overview of ANT-315-CW-HD by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-315-CW-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-315-CW-HD-ND
|
DigiKey | RF ANT 315MHZ WHIP STR RP-SMA ML Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
107 In Stock |
|
$9.1600 | Buy Now |
DISTI #
712-ANT-315-CW-HD
|
Mouser Electronics | Antennas RPSMA Heavy Duty 1/4 Wave Whip 315MHz RoHS: Compliant | 111 |
|
$9.0300 / $9.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$8.9400 | Buy Now |
DISTI #
AMPANT-315-CW-HD
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP 315MHZ R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip 315MHz RPS RoHS: Compliant | 0 |
|
$8.3900 / $12.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 400 Factory Stock |
|
$0 | Buy Now |
DISTI #
AMPANT-315-CW-HD
|
Interstate Connecting Components | ANTENNA 1/4 WAVE WHIP 315MHZ R | 0 |
|
Buy Now | |
DISTI #
000000000007192407
|
Sager | ANTENNA 1/4 WAVE WHIP 315MHZ RPS Min Qty: 1 | 0 |
|
$9.0000 / $13.3300 | Buy Now |
|
Master Electronics | Antenna 1/4 Wave Whip 315MHz RPS RoHS: Compliant | 0 |
|
$8.3900 / $12.9000 | Buy Now |