Part Details for ANT-418-CW-HWR-RPS by TE Connectivity
Overview of ANT-418-CW-HWR-RPS by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-418-CW-HWR-RPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-418-CW-HWR-RPS-ND
|
DigiKey | RF ANT 418MHZ WHIP TILT RP-SMA Min Qty: 600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4625 | Buy Now |
DISTI #
712-ANT-418-CWHWRRPS
|
Mouser Electronics | Antennas RPSMA Tilt Swivel 1/4 Wave Whip 418MHz RoHS: Compliant | 87 |
|
$13.1600 / $14.4400 | Buy Now |
|
Future Electronics | CW-HW 1/4 Wave Dipole Whip, 418MHz, RPSMA Tilt Swivel RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$13.2000 / $13.4900 | Buy Now |
DISTI #
AMPANT-418-CW-HWR-RPS
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP SWIVEL 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip Swivel 418MHz RPS RoHS: Compliant | 0 |
|
$13.7900 / $38.7700 | Buy Now |
DISTI #
AMPANT-418-CW-HWR-RPS
|
Interstate Connecting Components | ANTENNA 1/4 WAVE WHIP SWIVEL 4 | 0 |
|
Buy Now | |
DISTI #
000000000007192426
|
Sager | ANTENNA 1/4 WAVE WHIP SWIVEL 418MHZ RPS Min Qty: 600 | 0 |
|
$13.3500 / $15.8400 | Buy Now |
|
Master Electronics | Antenna 1/4 Wave Whip Swivel 418MHz RPS RoHS: Compliant | 0 |
|
$13.7900 / $38.7700 | Buy Now |