There are no models available for this part yet.
Overview of ANT-418-CW-HWR-SMA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-418-CW-HWR-SMA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ANT-418-CW-HWR-SMA-ND
|
DigiKey | RF ANT 418MHZ WHIP TILT SMA MALE Min Qty: 1 Lead time: 5 Weeks Container: Bag |
335 In Stock |
|
$13.4625 / $14.4200 | Buy Now | |
DISTI #
712-ANT-418-CWHWRSMA
|
Mouser Electronics | Antennas SMA Tilt Swivel 1/4 Wave Whip 418MHz RoHS: Compliant | 651 |
|
$13.3500 / $14.4200 | Buy Now | |
Future Electronics | HWR Series 418 MHz Omni Directional SMA Connector Tilt / Rotate Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$13.6500 / $13.8100 | Buy Now | ||
DISTI #
AMPANT-418-CW-HWR-SMA
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP SWIVEL 4 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Antenna 1/4 Wave Whip Swivel 418MHz SMA RoHS: Compliant | 644 Factory Stock |
|
$13.7900 / $38.7700 | Buy Now | ||
DISTI #
AMPANT-418-CW-HWR-SMA
|
Interstate Connecting Components | ANTENNA 1/4 WAVE WHIP SWIVEL 4 | 0 |
|
Buy Now | ||
DISTI #
000000000007192427
|
Sager | ANTENNA 1/4 WAVE WHIP SWIVEL 418MHZ SMA Min Qty: 600 | 0 |
|
$13.3500 / $15.8400 | Buy Now | |
Master Electronics | Antenna 1/4 Wave Whip Swivel 418MHz SMA RoHS: Compliant | 644 Factory Stock |
|
$13.7900 / $38.7700 | Buy Now |
CAD Models for ANT-418-CW-HWR-SMA by TE Connectivity
Part Data Attributes for ANT-418-CW-HWR-SMA by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|