There are no models available for this part yet.
Overview of ANT-418-CW-QW by Linx Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-418-CW-QW by Linx Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ANT-418-CW-QW
|
TME | Antenna, RF, 2.9dBi, angular,twist-on,vertical, 50Ω, 380÷450MHz Min Qty: 90 | 0 |
|
$13.9600 | RFQ |
CAD Models for ANT-418-CW-QW by Linx Technologies Inc
Part Data Attributes for ANT-418-CW-QW by Linx Technologies Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINX TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Linx Technologies
|
Additional Feature
|
RP-SMA
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Omnidirectional
|
YES
|
Operating Frequency-Max
|
450 MHz
|
Operating Frequency-Min
|
380 MHz
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
ANTENNA-OTHER
|
VSWR-Max
|
1.9
|