Part Details for ANT-418-PW-LP by Linx Technologies Inc
Overview of ANT-418-PW-LP by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-418-PW-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-418-PW-LP
|
TME | Antenna, RF, -1dBi, screw, 50Ω, f: 418MHz, -20÷85°C, Bandwidth: 14MHz Min Qty: 120 | 0 |
|
$3.4400 | RFQ |
Part Details for ANT-418-PW-LP
ANT-418-PW-LP CAD Models
ANT-418-PW-LP Part Data Attributes
|
ANT-418-PW-LP
Linx Technologies Inc
Buy Now
|
Compare Parts:
ANT-418-PW-LP
Linx Technologies Inc
|
Samacsys Manufacturer | Linx Technologies |