Part Details for ANT-418-PW-RA by TE Connectivity
Overview of ANT-418-PW-RA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-418-PW-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-418-PW-RA-ND
|
DigiKey | RF ANT 418MHZ WHIP TILT SCREW-MT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
527 In Stock |
|
$3.7641 / $4.0300 | Buy Now |
DISTI #
712-ANT-418-PW-RA
|
Mouser Electronics | Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 418MHz RoHS: Compliant | 77 |
|
$3.6500 / $4.0300 | Buy Now |
|
Future Electronics | RA Series 418 MHz Omni Directional Screw Mount Tilt / Rotate Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$3.8600 / $4.1300 | Buy Now |
DISTI #
AMPANT-418-PW-RA
|
Heilind Electronics | ANTENNA 1/4 WAVE 418MHZ SWIVEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave 418MHz Swivel Screw #6 RoHS: Compliant | 0 |
|
$3.7400 / $7.8300 | Buy Now |
DISTI #
AMPANT-418-PW-RA
|
Interstate Connecting Components | ANTENNA 1/4 WAVE 418MHZ SWIVEL | 0 |
|
Buy Now | |
DISTI #
000000000007192443
|
Sager | ANTENNA 1/4 WAVE 418MHZ SWIVEL SCREW #6 Min Qty: 500 | 0 |
|
$3.5400 / $4.7800 | Buy Now |
|
Master Electronics | Antenna 1/4 Wave 418MHz Swivel Screw #6 RoHS: Compliant | 0 |
|
$3.7400 / $7.8300 | Buy Now |