Part Details for ANT-418-USP-T by TE Connectivity
Overview of ANT-418-USP-T by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-418-USP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-418-USP-TCT-ND
|
DigiKey | RF ANT 418MHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7625 / $2.1400 | Buy Now |
DISTI #
712-ANT-418-USP-T
|
Mouser Electronics | Antennas MicroSplatch Planar Antenna, 418MHz, SMD RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
DISTI #
AMPANT-418-USP-T
|
Heilind Electronics | ANTENNA USP PCB RPC 418MHZ SMT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna uSP PCB RPC 418MHz SMT T&R RoHS: Compliant | 0 |
|
$1.9900 / $4.1600 | Buy Now |
DISTI #
AMPANT-418-USP-T
|
Interstate Connecting Components | ANTENNA USP PCB RPC 418MHZ SMT | 0 |
|
Buy Now | |
DISTI #
000000000007192445
|
Sager | ANTENNA USP PCB RPC 418MHZ SMT T&R Min Qty: 1000 | 0 |
|
$1.6000 / $2.4600 | Buy Now |
|
Master Electronics | Antenna uSP PCB RPC 418MHz SMT T&R RoHS: Compliant | 0 |
|
$1.9900 / $4.1600 | Buy Now |