Part Details for ANT-418-WRT-SMA by TE Connectivity
Overview of ANT-418-WRT-SMA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for ANT-418-WRT-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-418-WRT-SMA-ND
|
DigiKey | RF ANT 418MHZ DOME SMA ML PNL MT Min Qty: 250 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.8500 | Buy Now |
DISTI #
712-ANT-418-WRT-SMA
|
Mouser Electronics | Antennas 418MHz Compact Ant. SMA Connector RoHS: Compliant | 0 |
|
$13.9800 / $14.6700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$14.4900 | Buy Now |
DISTI #
AMPANT-418-WRT-SMA
|
Heilind Electronics | ANTENNA WRT DOME 418MHZ 216 SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna WRT Dome 418MHz 216 SMA RoHS: Compliant | 0 |
|
$14.7100 / $40.0700 | Buy Now |
DISTI #
AMPANT-418-WRT-SMA
|
Interstate Connecting Components | ANTENNA WRT DOME 418MHZ 216 SM | 0 |
|
Buy Now | |
DISTI #
000000000007192447
|
Sager | ANTENNA WRT DOME 418MHZ 216 SMA Min Qty: 250 | 0 |
|
$14.8100 / $18.2800 | Buy Now |
|
Master Electronics | Antenna WRT Dome 418MHz 216 SMA RoHS: Compliant | 0 |
|
$14.7100 / $40.0700 | Buy Now |
Part Details for ANT-418-WRT-SMA
ANT-418-WRT-SMA CAD Models
ANT-418-WRT-SMA Part Data Attributes
|
ANT-418-WRT-SMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-418-WRT-SMA
TE Connectivity
Mobile Station Antenna, 410MHz Min, 427MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SMA-M, SMA, ANTENNA GAIN IS -5.3 DBI | |
Application | CELLULAR/IOT/LPWA/LTE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Diameter | 0.019 mm | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 427 MHz | |
Operating Frequency-Min | 410 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2.5 |